+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DF221

Fuse base; for DIN rail mounting; 125A; 690V; Poles: 1

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
DF221
TME Symbol:
DF221

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse accessories
fuse base
Mounting
for DIN rail mounting
Current rating
0.125kA
Rated voltage
690V
Number of poles
1
Gross weight181.9 g
Certificates
See other products in this category: DIN Rail Sockets SCHNEIDER ELECTRIC
*
DF221
Product withdrawn from the offer
Use the specification table below to search for similar products