+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DF25V60-7102

Diode: rectifying; SMD; 600V; 25A; STO220 (SC83 similar); Ir: 10uA


Manufacturer: SHINDENGEN

Manufacturer part number:
DF25V60-7102
TME Symbol:
DF25V60-7102

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
25A
Semiconductor structure
single diode
Case
STO220 (SC83 similar)
Max. forward voltage
1.1V
Max. forward impulse current
0.4kA
Leakage current
10µA
Gross weight1.456 g
Certificates
See other products in this category: SMD universal diodes SHINDENGEN,
*
DF25V60-7102
100 in TME stock
Net price for quantities from 1 pcs - 2.49 USDGross price for quantities from 1 pcs - 2.49 USD
Net price for quantities from 10 pcs - 2.14 USDGross price for quantities from 10 pcs - 2.14 USD
Net price for quantities from 50 pcs - 1.89 USDGross price for quantities from 50 pcs - 1.89 USD
Net price for quantities from 200 pcs - 1.72 USDGross price for quantities from 200 pcs - 1.72 USD
Net price for quantities from 1000 pcs - 1.60 USDGross price for quantities from 1000 pcs - 1.60 USD
Net price for quantities from 2500 pcs - 1.47 USDGross price for quantities from 2500 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs