+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DF2BN1000

Fuse: fuse; ceramic; 10A; 400VAC; gG; 8.5x31.5mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
DF2BN1000
TME Symbol:
DF2BN1000

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
10A
Rated voltage
400V AC
Fuse characteristics
gG
Fuse size
8.5x31.5mm
Gross weight4.157 g
Certificates
See other products in this category: Fuses 8x31mm SCHNEIDER ELECTRIC,
*
DF2BN1000
6 in TME stock
Net price for quantities from 1 pcs - 5.70 USDGross price for quantities from 1 pcs - 5.70 USD
Net price for quantities from 10 pcs - 4.92 USDGross price for quantities from 10 pcs - 4.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs