+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DF2CA06

Fuse: fuse; ceramic; 6A; 500VAC; aM; 10x38mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
DF2CA06
TME Symbol:
DF2CA06

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
6A
Rated voltage
500V AC
Fuse characteristics
aM
Fuse size
10x38mm
Gross weight7.36 g
Certificates
See other products in this category: Fuses 10,3x38mm - Time-Lag SCHNEIDER ELECTRIC,
*
DF2CA06
7 in TME stock
Net price for quantities from 1 pcs - 14.91 USDGross price for quantities from 1 pcs - 14.91 USD
Net price for quantities from 30 pcs - 9.03 USDGross price for quantities from 30 pcs - 9.03 USD
Net price for quantities from 100 pcs - 7.80 USDGross price for quantities from 100 pcs - 7.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.