+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DF2CA32

Fuse: fuse; ceramic; 32A; 400VAC; aM; 10x38mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
DF2CA32
TME Symbol:
DF2CA32

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
32A
Rated voltage
400V AC
Fuse characteristics
aM
Fuse size
10x38mm
Gross weight7.943 g
Certificates
See other products in this category: Fuses 10,3x38mm - Time-Lag SCHNEIDER ELECTRIC,
*
DF2CA32
3 in TME stock
Net price for quantities from 1 pcs - 12.17 USDGross price for quantities from 1 pcs - 12.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.