+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DF2EN25

Fuse: fuse; ceramic; 25A; 500VAC; gG; 14x51mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
DF2EN25
TME Symbol:
DF2EN25

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
25A
Rated voltage
500V AC
Fuse characteristics
gG
Fuse size
14x51mm
Gross weight19.33 g
Certificates
See other products in this category: Fuses 14x51mm SCHNEIDER ELECTRIC,
*
DF2EN25
5 in TME stock
Net price for quantities from 1 pcs - 12.26 USDGross price for quantities from 1 pcs - 12.26 USD
Net price for quantities from 5 pcs - 11.24 USDGross price for quantities from 5 pcs - 11.24 USD
Net price for quantities from 10 pcs - 9.90 USDGross price for quantities from 10 pcs - 9.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.