+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DF2FGN125

Fuse: fuse; ceramic; 125A; 690VAC; gG; NH00


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
DF2FGN125
TME Symbol:
DF2FGN125

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
0.125kA
Rated voltage
690V AC
Fuse characteristics
gG
Fuse size
NH00
Gross weight192.1 g
Certificates
See other products in this category: NH Fuses SCHNEIDER ELECTRIC,
*
DF2FGN125
1 in TME stock
Net price for quantities from 1 pcs - 24.52 USDGross price for quantities from 1 pcs - 24.52 USD
Net price for quantities from 3 pcs - 23.71 USDGross price for quantities from 3 pcs - 23.71 USD
Net price for quantities from 6 pcs - 22.88 USDGross price for quantities from 6 pcs - 22.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts