+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DF2JA1401

Fuse: fuse; ceramic; 400A; 690VAC; aM; NH2


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
DF2JA1401
TME Symbol:
DF2JA1401

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
0.4kA
Rated voltage
690V AC
Fuse characteristics
aM
Fuse size
NH2
Gross weight611.4 g
Certificates
See other products in this category: NH Fuses SCHNEIDER ELECTRIC,
*
DF2JA1401
1 in TME stock
Net price for quantities from 1 pcs - 65.58 USDGross price for quantities from 1 pcs - 65.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts