+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HIROSE
Manufacturer | HIROSE | |
Type of connector | wire-board | |
Connector | plug | |
Kind of connector | female | |
Manufacturer series | DF33 | |
Current rating | 5A | |
Rated voltage | 0.5kV | |
Number of pins | 8 | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | crimped | |
Contacts pitch | 3.3mm | |
Connector variant | w/o contacts | |
Connector pinout layout | 2x4 | |
Alias | CL0676-1121-9-00 | |
Body colour | white |