+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DF3A6.8FUT1G

Diode: TVS array; 6.4÷7.2V; 20W; double,common anode; SC70; Ch: 2


Manufacturer: ONSEMI

Manufacturer part number:
DF3A6.8FUT1G
TME Symbol:
DF3A6.8FUT1G

Specification

Manufacturer
ONSEMI
Type of diode
TVS array
Breakdown voltage
6.4...7.2V
Peak pulse power dissipation
20W
Semiconductor structure
common anode, double
Mounting
SMD
Case
SC70
Max. off-state voltage
5V
Number of channels
2
Application
automotive industry
Kind of package
reel, tape
Gross weight0.01 g
Certificates
See other products in this category: Protection diodes - arrays ONSEMI,
*
DF3A6.8FUT1G
0 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 5 pcs - 0.36 USDGross price for quantities from 5 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.13 USDGross price for quantities from 250 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.10 USD
Net price for quantities from 6000 pcs - 0.09 USDGross price for quantities from 6000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.