+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PNEUMAT | |
Type of pneumatic module | compressed air filter | |
Flow | 3500l/min | |
Operating pressure | max. 16bar | |
Filtration accuracy | 20µm | |
Application | compressed air | |
Manufacturer series | Flowmatik | |
Input thread | G 1/2" internal | |
Output thread | G 1/2" internal | |
A dimension | 85mm | |
B dimension | 70mm | |
C dimension | 195mm | |
D dimension | 152.5mm | |
E dimension | 30mm | |
Operating temperature | -10...60°C | |
Pneumatic components features | automatic condensate emptying |