+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DF40SC4-7102

Diode: Schottky rectifying; SC83; SMD; 40V; 40A; reel,tape


Manufacturer: SHINDENGEN

Manufacturer part number:
DF40SC4-7102
TME Symbol:
DF40SC4-7102

Specification

Manufacturer
SHINDENGEN
Type of diode
Schottky rectifying
Case
SC83
Mounting
SMD
Max. off-state voltage
40V
Load current
40A
Semiconductor structure
common cathode, double
Capacitance
860pF
Max. forward voltage
0.55V
Leakage current
14mA
Max. forward impulse current
350A
Kind of package
reel, tape
Gross weight1.464 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes SHINDENGEN,
*
DF40SC4-7102
57 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 5 pcs - 2.67 USDGross price for quantities from 5 pcs - 2.67 USD
Net price for quantities from 25 pcs - 2.36 USDGross price for quantities from 25 pcs - 2.36 USD
Net price for quantities from 100 pcs - 2.13 USDGross price for quantities from 100 pcs - 2.13 USD
Net price for quantities from 450 pcs - 1.97 USDGross price for quantities from 450 pcs - 1.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs