+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DF62J12S2APQA

ROCKER; DPST; Pos: 2; OFF-ON; 16A/125VAC; 11A/30VDC; black; DF; 1GΩ


Manufacturer: C&K

Manufacturer part number:
DF62J12S2APQA
TME Symbol:
DF62J12S2APQA

Specification

Manufacturer
C&K
Type of switch
ROCKER
Contacts configuration
DPST
Number of positions
2
Stable positions number
2
Switching method
OFF-ON
AC contacts rating @R
16A / 125V AC
DC contacts rating @R
11A / 30V DC
Key button colour
black
Illumination
none
Manufacturer series
DF
Leads
connectors
Electrical life
10000 cycles
Shape
rectangular
Body dimensions
23.72x13.08x19.79mm
Min. insulation resistance
1GΩ
Mounting
mounting hole without thread
Terminal pitch
12.19mm
Application
automotive, personal computer, power supply
Row pitch
5.99mm
Operating temperature
-20...85°C
Gross weight30 g
Certificates
See other products in this category: Rocker Switches C&K,
See other products from this series.:
*
DF62J12S2APQA
0 in TME stock
Net price for quantities from 80 pcs - 8.30 USDGross price for quantities from 80 pcs - 8.30 USD
Net price for quantities from 112 pcs - 8.11 USDGross price for quantities from 112 pcs - 8.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 80.
Multiplicity: 1.