+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DF71374AN80FPV

IC: microcontroller; 80MHz; LQFP100; 256kBFLASH; -20÷85°C; 3÷5.5V

NEW

Manufacturer: RENESAS

Manufacturer part number:
DF71374AN80FPV
TME Symbol:
DF71374AN80FPV

Specification

Manufacturer
RENESAS
Type of integrated circuit
microcontroller
Clock frequency
80MHz
Case
LQFP100
Memory
256kB FLASH
Mounting
SMD
Number of inputs/outputs
73
Operating temperature
-20...85°C
Kind of core
32-bit
Number of pins
100
Terminal pitch
0.5mm
Interface
  • EBI
  • EMI
  • I2C
Integrated circuit features
  • PoR
  • PWM
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: Microcontrollers - others RENESAS,
*
DF71374AN80FPV
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
Net price for quantities from 90 pcs - 13.44 USDGross price for quantities from 90 pcs - 13.44 USD