+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DF81

Fuse base; for DIN rail mounting; 25A; Poles: 1


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
DF81
TME Symbol:
DF81

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse accessories
fuse base
Mounting
for DIN rail mounting
Current rating
25A
Number of poles
1
Gross weight43.69 g
Certificates
See other products in this category: DIN Rail Sockets SCHNEIDER ELECTRIC,
*
DF81
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.22 USDGross price for quantities from 1 pcs - 12.22 USD
Net price for quantities from 6 pcs - 11.16 USDGross price for quantities from 6 pcs - 11.16 USD
Net price for quantities from 12 pcs - 10.63 USDGross price for quantities from 12 pcs - 10.63 USD
Net price for quantities from 20 pcs - 10.09 USDGross price for quantities from 20 pcs - 10.09 USD