+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DF8L60US-7072

Diode: rectifying; SMD; 600V; 8A; 25ns; STO220 (SC83 similar)


Manufacturer: SHINDENGEN

Manufacturer part number:
DF8L60US-7072
TME Symbol:
DF8L60US-7072

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
8A
Reverse recovery time
25ns
Semiconductor structure
single diode
Case
STO220 (SC83 similar)
Max. forward voltage
3.6V
Max. forward impulse current
60A
Gross weight1.4 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes SHINDENGEN,
*
DF8L60US-7072
0 in TME stock
Net price for quantities from 1000 pcs - 1.35 USDGross price for quantities from 1000 pcs - 1.35 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.