+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DFC01DB23

Frequency monitoring relay; AC voltage frequency; 115/230VAC

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
DFC01DB23
TME Symbol:
DFC01DB23

Specification

Manufacturer
CARLO GAVAZZI
Type of automation module
frequency monitoring relay
Controlled parameter
AC voltage frequency
Mounting
for DIN rail mounting
Kind of output 1
SPDT x2
Operating temperature
-20...60°C
Output 1 electrical parameters
24V DC / 5A, 250V AC / 8A
Leads
screw terminals
Contact actuation delay
0.1...30s
IP rating
IP20
Body dimensions
45x80x99.5mm
Controlled parameter range
50...60Hz
Supply voltage
  • 115/230V AC
Power supply
  • from tested wiring system
Gross weight220 g
Certificates
EAN code8030956011548
See other products in this category: Monitoring Relays CARLO GAVAZZI,
*
DFC01DB23
0 in TME stock
Net price for quantities from 1 pcs - 308.41 USDGross price for quantities from 1 pcs - 308.41 USD
Net price for quantities from 5 pcs - 287.85 USDGross price for quantities from 5 pcs - 287.85 USD
Net price for quantities from 10 pcs - 267.30 USDGross price for quantities from 10 pcs - 267.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.