+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DFE10I600PM

Diode: rectifying; THT; 600V; 10A; Ifsm: 100A; TO220FP-2; tube; 30W


Manufacturer: IXYS

Manufacturer part number:
DFE10I600PM
TME Symbol:
DFE10I600PM

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
10A
Semiconductor structure
single diode
Max. forward impulse current
100A
Case
TO220FP-2
Kind of package
tube
Max. forward voltage
1.38V
Power dissipation
30W
Reverse recovery time
110ns
Technology
FRED
Gross weight2.043 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DFE10I600PM
58 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.24 USDGross price for quantities from 1 pcs - 3.24 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 50 pcs - 1.50 USDGross price for quantities from 50 pcs - 1.50 USD
Net price for quantities from 100 pcs - 1.35 USDGross price for quantities from 100 pcs - 1.35 USD
Net price for quantities from 250 pcs - 1.21 USDGross price for quantities from 250 pcs - 1.21 USD
Net price for quantities from 500 pcs - 1.15 USDGross price for quantities from 500 pcs - 1.15 USD
Net price for quantities from 750 pcs - 1.14 USDGross price for quantities from 750 pcs - 1.14 USD
Packaging method by the manufacturer:Tube = 50 pcs