+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of inductor | ferrite | |
Case - inch | 0806 | |
Case - mm | 2016 | |
Inductance | 2.2µH | |
Tolerance | ±20% | |
Test frequency | 1MHz | |
Saturation current | 1.7A | |
Maximum current | 1.2A | |
Max resistance | 172mΩ | |
Operating temperature | -40...125°C |