+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DFE21CCN1R0MELL

Inductor: ferrite; 0805; 1uH; ±20%; 180mm; Isat: 3.3A; Imax: 2.7A


Manufacturer: MURATA

Manufacturer part number:
DFE21CCN1R0MELL
TME Symbol:
DFE21CCN1R0MELL

Specification

Manufacturer
MURATA
Type of inductor
ferrite
Case - inch
0805
Case - mm
2012
Inductance
1µH
Tolerance
±20%
Roll diameter max.
180mm
Test frequency
1MHz
Saturation current
3.3A
Maximum current
2.7A
Max resistance
54mΩ
Operating temperature
-40...125°C
Gross weight0.027 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
*
DFE21CCN1R0MELL
3000 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 250 pcs - 0.21 USDGross price for quantities from 250 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 3000 pcs - 0.16 USDGross price for quantities from 3000 pcs - 0.16 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs