+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DFE21CCNR24MELL

Inductor: ferrite; 0805; 240nH; ±20%; 180mm; Isat: 6.5A; Imax: 5.2A


Manufacturer: MURATA

Manufacturer part number:
DFE21CCNR24MELL
TME Symbol:
DFE21CCNR24MELL

Specification

Manufacturer
MURATA
Type of inductor
ferrite
Case - inch
0805
Case - mm
2012
Inductance
0.24µH
Tolerance
±20%
Roll diameter max.
180mm
Test frequency
1MHz
Saturation current
6.5A
Maximum current
5.2A
Max resistance
16mΩ
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
*
DFE21CCNR24MELL
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.16 USDGross price for quantities from 3000 pcs - 0.16 USD
Net price for quantities from 6000 pcs - 0.15 USDGross price for quantities from 6000 pcs - 0.15 USD
Net price for quantities from 9000 pcs - 0.15 USDGross price for quantities from 9000 pcs - 0.15 USD
Net price for quantities from 12000 pcs - 0.15 USDGross price for quantities from 12000 pcs - 0.15 USD
Net price for quantities from 15000 pcs - 0.14 USDGross price for quantities from 15000 pcs - 0.14 USD
Net price for quantities from 21000 pcs - 0.14 USDGross price for quantities from 21000 pcs - 0.14 USD
Net price for quantities from 30000 pcs - 0.14 USDGross price for quantities from 30000 pcs - 0.14 USD