+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of inductor | ferrite | |
Case - inch | 1008 | |
Case - mm | 2520 | |
Inductance | 1.5µH | |
Tolerance | ±20% | |
Test frequency | 1MHz | |
Saturation current | 3.3A | |
Maximum current | 2.6A | |
Max resistance | 60mΩ | |
Operating temperature | -40...125°C |