+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DFE25I600HA

Diode: rectifying; THT; 600V; 25A; Ifsm: 240A; TO247-2; tube; 35ns


Manufacturer: IXYS

Manufacturer part number:
DFE25I600HA
TME Symbol:
DFE25I600HA

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
25A
Semiconductor structure
single diode
Max. forward impulse current
0.24kA
Case
TO247-2
Kind of package
tube
Max. forward voltage
1.4V
Reverse recovery time
35ns
Technology
FRED
Gross weight6 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DFE25I600HA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.88 USDGross price for quantities from 1 pcs - 2.88 USD
Net price for quantities from 3 pcs - 2.55 USDGross price for quantities from 3 pcs - 2.55 USD
Net price for quantities from 10 pcs - 2.30 USDGross price for quantities from 10 pcs - 2.30 USD
Net price for quantities from 30 pcs - 2.13 USDGross price for quantities from 30 pcs - 2.13 USD