+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS1036-37FPUSIPX

Connector: D-Sub; PIN: 37; plug; female; for ribbon cable; IDC


Manufacturer: CONNFLY

Manufacturer part number:
DS1036-37FPUSIPX
TME Symbol:
DFF37LC

Specification

Manufacturer
CONNFLY
Type of connector
D-Sub
Number of pins
37
Connector
plug
Kind of connector
female
Mechanical mounting
for ribbon cable
Electrical mounting
IDC
Thread
UNC 4-40
Tape pitch
1.27mm
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub plugs and sockets CONNFLY,
*
DS1036-37FPUSIPX
172 in TME stock
Net price for quantities from 1 pcs - 3.49 USDGross price for quantities from 1 pcs - 3.49 USD
Net price for quantities from 10 pcs - 3.06 USDGross price for quantities from 10 pcs - 3.06 USD
Net price for quantities from 80 pcs - 2.17 USDGross price for quantities from 80 pcs - 2.17 USD
Net price for quantities from 280 pcs - 1.57 USDGross price for quantities from 280 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcs