+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: DFK-PC 4/ 5-GF-7,62
Manufacturer | PHOENIX CONTACT | |
Type of connector | pluggable terminal block | |
Connector | socket | |
Kind of connector | male | |
Manufacturer series | COMBICON L | |
Current rating | 20A | |
Rated voltage | 1kV | |
Number of pins | 5 | |
Mechanical mounting | for panel mounting | |
Contact material | copper alloy | |
Contact plating | none, tinned | |
Flammability rating | UL94V-0 | |
Body material | PA | |
Length | 32mm | |
Body colour | green | |
Contacts pitch | 7.62mm | |
Locking system | threaded joint | |
Conform to the norm | CSA UL VDE | |
Height | 30.5mm | |
Width | 59.72mm |