+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: DFK-PC 5/ 3-STF-7,62
Manufacturer | PHOENIX CONTACT | |
Type of connector | pluggable terminal block | |
Connector | socket | |
Kind of connector | male | |
Current rating | 41A | |
Rated voltage | 1kV | |
Spatial orientation | straight | |
Mechanical mounting | for panel mounting, snap fastener | |
Electrical mounting | cage clamp, screw terminal | |
Contact plating | tinned | |
Colour | green | |
Flammability rating | UL94V-0 | |
Body material | polyamide | |
Wire size | 24AWG...10AWG | |
Connector pinout layout | 1x3 | |
Wire cross-section | 0.25...6mm2 | |
Contacts pitch | 7.62mm | |
Number of ways | 3 | |
Locking system | threaded joint | |
Conform to the norm | CSA UL VDE | |
Number of terminals | 3 |