+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DFKH-22-0004

Inductor: wire with current compensation; THT; 1.5mH; 4A; R: 36mΩ

NEW

Manufacturer: SCHURTER

Manufacturer part number:
DFKH-22-0004
TME Symbol:
DFKH-22-0004

Specification

Manufacturer
SCHURTER
Type of inductor
wire with current compensation
Mounting
THT
Inductance
1.5mH
Operating current
4A
Resistance
36mΩ
Manufacturer series
DFKH
Resonant frequency
1.5MHz
Body dimensions
23x13x24mm
Operating temperature
-25...100°C
Gross weight10.47 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
DFKH-22-0004
100 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.10 USDGross price for quantities from 1 pcs - 3.10 USD
Net price for quantities from 10 pcs - 2.72 USDGross price for quantities from 10 pcs - 2.72 USD
Net price for quantities from 50 pcs - 2.42 USDGross price for quantities from 50 pcs - 2.42 USD
Net price for quantities from 100 pcs - 2.31 USDGross price for quantities from 100 pcs - 2.31 USD
Packaging method by the manufacturer:Cardboard = 50 pcs