+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DFKH-31-0002

Inductor: wire with current compensation; THT; 33mH; 1A; R: 700mΩ

NEW

Manufacturer: SCHURTER

Manufacturer part number:
DFKH-31-0002
TME Symbol:
DFKH-31-0002

Specification

Manufacturer
SCHURTER
Type of inductor
wire with current compensation
Mounting
THT
Inductance
33mH
Operating current
1A
Resistance
0.7Ω
Manufacturer series
DFKH
Resonant frequency
250kHz
Body dimensions
31.5x18.5x33mm
Operating voltage
440V AC
Operating temperature
-25...100°C
Gross weight29 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
DFKH-31-0002
0 in TME stock
No. of pieces (Multiple of: 70)
Minimum order quantity: 140.
Multiple of: 70.
Net price for quantities from 140 pcs - 2.64 USDGross price for quantities from 140 pcs - 2.64 USD