+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1703771

Connector: pluggable terminal block; socket; male; COMBICON XL


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1703771

Alternative designations: DFK-IPC 16/ 2-STF-10,16

TME Symbol:
DFKIPC162STF10.16

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Manufacturer series
COMBICON XL
Current rating
76A
Rated voltage
1kV
Number of pins
2
Mechanical mounting
for panel mounting
Contact material
copper alloy
Contact plating
silver plated
Flammability rating
UL94V-0
Body material
PA
Length
56.4mm
Body colour
green
Contacts pitch
10.16mm
Locking system
threaded joint
Conform to the norm
CSA UL VDE
Height
32.05mm
Width
61.4mm
Gross weight38 g
Certificates
EAN code4017918994617
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1703771
0 in TME stock
Net price for quantities from 10 pcs - 9.70 USDGross price for quantities from 10 pcs - 9.70 USD
Net price for quantities from 20 pcs - 8.62 USDGross price for quantities from 20 pcs - 8.62 USD
Net price for quantities from 40 pcs - 7.54 USDGross price for quantities from 40 pcs - 7.54 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.