+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: DFK-MC 1,5/14-GF-3,81
Manufacturer | PHOENIX CONTACT | |
Type of connector | pluggable terminal block | |
Connector | socket | |
Manufacturer series | COMBICON S | |
Current rating | 8A | |
Rated voltage | 0.32kV | |
Number of pins | 14 | |
Mechanical mounting | for panel mounting | |
Electrical mounting | soldering | |
Contact material | copper alloy | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body material | PA | |
Wire size | 28AWG...16AWG | |
Length | 16.2mm | |
Body colour | green | |
Wire cross-section | 0.14...1.5mm2 | |
Contacts pitch | 3.81mm | |
Locking system | threaded joint | |
Conform to the norm | CSA UL VDE | |
Height | 11mm | |
Width | 67.73mm |