+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: DFK-MSTB 2,5/21-STF-5,08-LR
Manufacturer | PHOENIX CONTACT | |
Type of connector | pluggable terminal block | |
Connector | socket | |
Kind of connector | male | |
Manufacturer series | COMBICON M | |
Current rating | 12A | |
Rated voltage | 0.63kV | |
Number of pins | 21 | |
Mechanical mounting | for panel mounting | |
Contact material | copper alloy | |
Contact plating | none, tinned | |
Flammability rating | UL94V-0 | |
Body material | PA | |
Length | 19.3mm | |
Body colour | green | |
Contacts pitch | 5.08mm | |
Conform to the norm | CSA UL VDE | |
Height | 16.5mm | |
Width | 131.65mm |