+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1898868

Connector: pluggable terminal block; socket; COMBICON M; 12A


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1898868

Alternative designations: DFK-MSTBA 2,5/ 5-G-5,08

TME Symbol:
DFKMSTBA2.55G5.08

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
socket
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.4kV
Number of pins
5
Mechanical mounting
for panel mounting
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Length
12mm
Body colour
green
Contacts pitch
5.08mm
Conform to the norm
CSA UL VDE
Height
20.07mm
Width
45mm
Gross weight4.817 g
Certificates
EAN code4017918186036
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1898868
0 in TME stock
Net price for quantities from 50 pcs - 4.61 USDGross price for quantities from 50 pcs - 4.61 USD
Net price for quantities from 100 pcs - 4.28 USDGross price for quantities from 100 pcs - 4.28 USD
Net price for quantities from 250 pcs - 3.87 USDGross price for quantities from 250 pcs - 3.87 USD
Net price for quantities from 500 pcs - 3.51 USDGross price for quantities from 500 pcs - 3.51 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.