+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: DFK-PC 4/ 3-G-7,62-FS4,8
Manufacturer | PHOENIX CONTACT | |
Type of connector | pluggable terminal block | |
Connector | socket | |
Manufacturer series | COMBICON L | |
Current rating | 15A | |
Rated voltage | 0.8kV | |
Number of pins | 3 | |
Mechanical mounting | for panel mounting | |
Electrical mounting | soldering | |
Contact material | copper alloy | |
Contact plating | tinned | |
Flammability rating | UL94V-2 | |
Body material | PA | |
Length | 37.35mm | |
Body colour | green | |
Contacts pitch | 7.62mm | |
Conform to the norm | CSA UL VDE | |
Height | 14.3mm | |
Width | 38.08mm |