+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1716755

Connector: pluggable terminal block; socket; male; COMBICON L


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1716755

Alternative designations: DFK-PC 5/ 5-STF-SH-7,62

TME Symbol:
DFKPC55STFSH7.62

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Manufacturer series
COMBICON L
Current rating
32A
Rated voltage
1kV
Number of pins
5
Mechanical mounting
for panel mounting
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
48.95mm
Body colour
green
Contacts pitch
7.62mm
Locking system
threaded joint
Conform to the norm
CSA UL VDE
Height
26.24mm
Width
72.72mm
Gross weight42.17 g
Certificates
EAN code4046356137379
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1716755
0 in TME stock
Net price for quantities from 10 pcs - 15.71 USDGross price for quantities from 10 pcs - 15.71 USD
Net price for quantities from 20 pcs - 13.85 USDGross price for quantities from 20 pcs - 13.85 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.