+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1701498

Connector: pluggable terminal block; socket; COMBICON XL; 76A

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1701498

Alternative designations: DFK-PC 6-16/ 6-G-10,16

TME Symbol:
DFKPC6166G10.16

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
socket
Manufacturer series
COMBICON XL
Current rating
76A
Rated voltage
1kV
Number of pins
6
Mechanical mounting
for panel mounting
Electrical mounting
THT
Contact material
copper alloy
Contact plating
silver plated
Flammability rating
UL94V-0
Body material
PA
Length
46.4mm
Body colour
green
Contacts pitch
10.16mm
Conform to the norm
CSA UL VDE
Height
19mm
Width
80.4mm
Gross weight32.42 g
Certificates
EAN code4046356030564
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT
*
1701498
Product withdrawn from the offer
Use the specification table below to search for similar products