+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DFLT10A-7

Diode: TVS; 225W; 11.1÷12.3V; 13.2A; unidirectional; PowerDI®123


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DFLT10A-7
TME Symbol:
DFLT10A-7

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
TVS
Peak pulse power dissipation
0.225kW
Max. off-state voltage
10V
Breakdown voltage
11.1...12.3V
Max. forward impulse current
13.2A
Semiconductor structure
unidirectional
Case
PowerDI®123
Mounting
SMD
Leakage current
2.5µA
Features of semiconductor devices
glass passivated
Kind of package
reel, tape
Gross weight0.028 g
Certificates

WATCH VIDEO

See other products in this category: Unidirectional TVS SMD diodes DIODES INCORPORATED,
*
DFLT10A-7
0 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 5 pcs - 0.27 USDGross price for quantities from 5 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
Net price for quantities from 6000 pcs - 0.13 USDGross price for quantities from 6000 pcs - 0.13 USD
Net price for quantities from 9000 pcs - 0.13 USDGross price for quantities from 9000 pcs - 0.13 USD
Net price for quantities from 24000 pcs - 0.12 USDGross price for quantities from 24000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.