+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DFLT15A-7

Diode: TVS; 225W; 16.7÷18.5V; 9.22A; unidirectional; PowerDI®123


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DFLT15A-7
TME Symbol:
DFLT15A-7

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
TVS
Peak pulse power dissipation
0.225kW
Max. off-state voltage
15V
Breakdown voltage
16.7...18.5V
Max. forward impulse current
9.22A
Semiconductor structure
unidirectional
Case
PowerDI®123
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Gross weight0.03 g
Certificates

WATCH VIDEO

See other products in this category: Unidirectional TVS SMD diodes DIODES INCORPORATED,
*
DFLT15A-7
2986 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 5 pcs - 0.28 USDGross price for quantities from 5 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
Net price for quantities from 6000 pcs - 0.13 USDGross price for quantities from 6000 pcs - 0.13 USD
Net price for quantities from 9000 pcs - 0.12 USDGross price for quantities from 9000 pcs - 0.12 USD
Net price for quantities from 24000 pcs - 0.12 USDGross price for quantities from 24000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs