+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DFLT170A-7

Diode: TVS; 225W; 189÷209V; 0.81A; unidirectional; PowerDI®123


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DFLT170A-7
TME Symbol:
DFLT170A-7

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
TVS
Peak pulse power dissipation
0.225kW
Max. off-state voltage
170V
Breakdown voltage
189...209V
Max. forward impulse current
0.81A
Semiconductor structure
unidirectional
Case
PowerDI®123
Mounting
SMD
Leakage current
5µA
Kind of package
reel, tape
Gross weight0.03 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes DIODES INCORPORATED,
*
DFLT170A-7
0 in TME stock
Net price for quantities from 3000 pcs - 0.12 USDGross price for quantities from 3000 pcs - 0.12 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.