+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of diode | TVS | |
Peak pulse power dissipation | 0.225kW | |
Max. off-state voltage | 27V | |
Breakdown voltage | 30...33.15V | |
Max. forward impulse current | 5.15A | |
Semiconductor structure | unidirectional | |
Case | PowerDI®123 | |
Mounting | SMD | |
Leakage current | 1µA | |
Kind of package | reel, tape |