+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1844581

Connector: pluggable terminal block; plug; COMBICON XS; 6A; 160V

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1844581

Alternative designations: DFMC 0,5/ 3-ST-2,54

TME Symbol:
DFMC0.5/3-ST-2.54

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON XS
Current rating
6A
Rated voltage
0.16kV
Number of pins
3
Electrical mounting
push-in
Contact plating
gold-plated
Flammability rating
UL94V-0
Body material
LCP
Length
15.85mm
Body colour
black
Contacts pitch
2.54mm
Height
10.5mm
Width
8.12mm
Gross weight1.54 g
Certificates
EAN code4046356964258
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1844581
13 in TME stock
Net price for quantities from 1 pcs - 4.36 USDGross price for quantities from 1 pcs - 4.36 USD
Net price for quantities from 50 pcs - 3.87 USDGross price for quantities from 50 pcs - 3.87 USD
Net price for quantities from 100 pcs - 3.39 USDGross price for quantities from 100 pcs - 3.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs