+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1844620

Connector: pluggable terminal block; plug; COMBICON XS; 6A; 160V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1844620

Alternative designations: DFMC 0,5/ 7-ST-2,54

TME Symbol:
DFMC0.5/7-ST-2.54

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON XS
Current rating
6A
Rated voltage
0.16kV
Number of pins
7
Electrical mounting
push-in
Contact plating
gold-plated
Flammability rating
UL94V-0
Body material
LCP
Length
15.85mm
Body colour
black
Contacts pitch
2.54mm
Height
10.5mm
Width
18.28mm
Gross weight3.68 g
Certificates
EAN code4046356964296
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1844620
0 in TME stock
Net price for quantities from 50 pcs - 9.82 USDGross price for quantities from 50 pcs - 9.82 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.