+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1790603

Connector: pluggable terminal block; plug; COMBICON S; 8A; 320V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1790603

Alternative designations: DFMC 1,5/14-ST-3,5-LR

TME Symbol:
DFMC1.514ST3.5LR

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON S
Current rating
8A
Rated voltage
0.32kV
Number of pins
14
Electrical mounting
push-in
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
27.79mm
Body colour
green
Contacts pitch
3.5mm
Height
13.25mm
Width
55.9mm
Gross weight16.063 g
Certificates
EAN code4046356594660
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1790603
0 in TME stock
Net price for quantities from 50 pcs - 19.54 USDGross price for quantities from 50 pcs - 19.54 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.