+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DFR600A-08

Compressed air regulator; 11500l/min; Working press: max.16bar


Manufacturer: PNEUMAT

Manufacturer part number:
DFR600A-08
TME Symbol:
DFR600A-08

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
compressed air regulator
Flow
11500l/min
Operating pressure
max. 16bar
Filtration accuracy
20µm
Thread
G 1"
Kind of thread
inside
Output pressure
1.5...12bar
Application
compressed air
Operating temperature
-10...60°C
Pneumatic components features
  • manual condensate emptying
  • with filter
Gross weight1.38 kg
Certificates
See other products in this category: Air Equipment PNEUMAT,
*
DFR600A-08
0 in TME stock
Net price for quantities from 1 pcs - 115.25 USDGross price for quantities from 1 pcs - 115.25 USD
Net price for quantities from 5 pcs - 107.72 USDGross price for quantities from 5 pcs - 107.72 USD
Net price for quantities from 10 pcs - 100.19 USDGross price for quantities from 10 pcs - 100.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.