+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DFS601512M

Fan: DC; axial; 12VDC; 60x60x15mm; 32.7dBA; EBR; 4300rpm; 2.55mmH2O


Manufacturer: Akasa

Manufacturer part number:
DFS601512M
TME Symbol:
DFS601512M

Specification

Manufacturer
Akasa
Type of fan
DC
Kind of fan
axial
Operating voltage
12V DC
Fan dimensions
60x60x15mm
Current rating
0.19A
Noise level
32.7dBA
Kind of Bearing
EBR
Rotational rate/speed
4300rpm
Leads
3pin
Additional functions
speed sensor
Static pressure
2.55mm H2O
Colour
black
Application
heatsink, PC case
Storage time
40000h
Quantity in set/package
1pcs.
Supply voltage
  • 12V DC
Gross weight40.76 g
Certificates
See other products in this category: DC12V Fans Akasa,
*
DFS601512M
0 in TME stock
Net price for quantities from 1 pcs - 3.44 USDGross price for quantities from 1 pcs - 3.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcsCardboard = 10 pcs