+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DFS60B-S4PK10000

Encoder: incremental; Uin: 5÷32V; Impulses/rotation: 10000; IP65


Manufacturer: SICK

Manufacturer part number:
DFS60B-S4PK10000

Alternative designations: 1036722

TME Symbol:
DFS60B-S4PK10000

Specification

Manufacturer
SICK
Type of encoder
incremental
Input voltage
5...32V
Impulses per rotation
10000
Rotational rate/speed
10000rpm
IP rating
IP65
Connection
cables
Lead length
1.5m
Input current
60mA
Operating temperature
-30...100°C
Sensors features
shaft 10x19mm
Gross weight352.9 g
Certificates
See other products in this category: Encoders SICK,
*
DFS60B-S4PK10000
0 in TME stock
Net price for quantities from 1 pcs - 410.12 USDGross price for quantities from 1 pcs - 410.12 USD
Net price for quantities from 5 pcs - 394.93 USDGross price for quantities from 5 pcs - 394.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.