+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DFS60B-TDEC03600

Encoder: incremental; Uin: 10÷32V; Impulses/rotation: 3600; IP65

Manufacturer: SICK

Manufacturer part number:
DFS60B-TDEC03600

Alternative designations: 1038838

TME Symbol:
DFS60B-TDEC03600

Specification

Manufacturer
SICK
Type of encoder
incremental
Input voltage
10...32V
Impulses per rotation
3600
Rotational rate/speed
3600rpm
IP rating
IP65
Connection
M12
Input current
30mA
Number of pins
8
Operating temperature
-30...100°C
Sensors features
blind hollow shaft Ø10mm
Gross weight312.39 g
Certificates
See other products in this category: Encoders SICK,
*
DFS60B-TDEC03600
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order