+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DFS922512L

Fan: DC; axial; 12VDC; 92x92x25mm; 23.8dBA; EBR; 1400rpm; 1.83mmH2O


Manufacturer: Akasa

Manufacturer part number:
DFS922512L
TME Symbol:
DFS922512L

Specification

Manufacturer
Akasa
Type of fan
DC
Kind of fan
axial
Operating voltage
12V DC
Fan dimensions
92x92x25mm
Current rating
0.18A
Noise level
23.8dBA
Kind of Bearing
EBR
Rotational rate/speed
1400rpm
Leads
3pin
Static pressure
1.83mm H2O
Colour
black
Application
heatsink, PC case
Storage time
40000h
Quantity in set/package
1pcs.
Supply voltage
  • 12V DC
Additional functions
  • silent operation
  • speed sensor
Gross weight76.99 g
Certificates
See other products in this category: DC12V Fans Akasa,
*
DFS922512L
73 in TME stock
Net price for quantities from 1 pcs - 3.16 USDGross price for quantities from 1 pcs - 3.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs