+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DG10X12T2

Transistor: IGBT; 1200V; 10A; 96W; TO247


Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
DG10X12T2
TME Symbol:
DG10X12T2

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
10A
Power dissipation
96W
Case
TO247
Gate-emitter voltage
±20V
Pulsed collector current
30A
Mounting
THT
Gate charge
80nC
Kind of package
tube
Turn-on time
37ns
Turn-off time
493ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight6.14 g
Certificates
See other products in this category: THT IGBT transistors STARPOWER SEMICONDUCTOR,
*
DG10X12T2
29 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.49 USDGross price for quantities from 1 pcs - 2.49 USD
Net price for quantities from 3 pcs - 2.23 USDGross price for quantities from 3 pcs - 2.23 USD
Net price for quantities from 10 pcs - 1.98 USDGross price for quantities from 10 pcs - 1.98 USD
Net price for quantities from 30 pcs - 1.78 USDGross price for quantities from 30 pcs - 1.78 USD
Packaging method by the manufacturer:Tube = 30 pcs