+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DG13-B1LA

Microswitch SNAP ACTION; 3A/125VAC; 2A/30VDC; SPDT; ON-(ON); DG

Manufacturer: ZF

Manufacturer part number:
DG13-B1LA
TME Symbol:
DG13-B1LA

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 125V AC
DC contacts rating @R
2A / 30V DC
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
DG
Stable positions number
1
Body dimensions
12.8x6.5x5.8mm
Mechanical durability
1000000 cycles
Operating temperature
-25...85°C
Electrical life
6000 cycles
Body colour
black
Gross weight0.728 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF
*
DG13-B1LA
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 200 pcs