+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DG15X06T1

Transistor: IGBT; 600V; 24A; 235W; TO220

Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
DG15X06T1
TME Symbol:
DG15X06T1

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
24A
Power dissipation
235W
Case
TO220
Gate-emitter voltage
±20V
Pulsed collector current
45A
Mounting
THT
Gate charge
0.1µC
Kind of package
tube
Turn-on time
23ns
Turn-off time
208ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight2.023 g
Certificates
See other products in this category: THT IGBT transistors STARPOWER SEMICONDUCTOR,
*
DG15X06T1
72 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 5 pcs - 1.57 USDGross price for quantities from 5 pcs - 1.57 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.39 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs